Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-644043-3

Board Connector, 3 Contact(s), 1 Row(s), Female, IDC Terminal, Blue Insulator, Receptacle

$ 1.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-644043-3.

IHS

Datasheet6 pages2 years ago

ShanghaiCT

Master Electronics

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-10.71%

CAD Models

Download TE Connectivity 3-644043-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-01-07
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity3-644020-3
Conn IDC Connector F 3 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity644043-3
Conn IDC Connector RCP 3 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity / AMP644042-3
Conn IDCConnector F 3 POS 2.54mm IDT RACable Mount Bag/Box
TE Connectivity641239-3
Conn IDC Connector F 3 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity3-641239-3
Conn IDC Connector F 3 POS 2.54mm IDT RA Side Entry Cable Mount Bag/Box
TE Connectivity3-641237-3
Conn IDC Connector F 3 POS 2.54mm IDT RA Side Entry Cable Mount Bag/Box

Descriptions

Descriptions of TE Connectivity 3-644043-3 provided by its distributors.

Board Connector, 3 Contact(s), 1 Row(s), Female, IDC Terminal, Blue Insulator, Receptacle
Conn IDC Connector RCP 3 POS 2.54mm IDT RA Cable Mount Loose Piece
Idc Connector, Right Angle; |Te Connectivity Amp 3-644043-3.
CONNECTOR ASSEMBLY 3 POSITION MTA100 LF MTA-100 SERIES
CONNECTOR, RCPT, 3POS, 1ROW, 2.54MM
MTA CST-100 II MT-6 and SL Connectors and Headers
Headers&Wire Housings REC 03P C/E 26AWG W/ TABS
CONN RCPT 3POS BLU MTA-100 30AU
BACA-AMP-108, TE Connectivity / AMP Brand
Nylon Gold Plated Receptacle 2.54mm Standard Rectangular Connectors Assembly Polarization Mating Alignment Type MTA 100
Standard RectangularConnectors
03P MTA100 CONN ASSY LF Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Alignment: With Mating Alignment Type: Polarization Mating Retention: With Receptacle Connector Assembly With Polarization | Nylon Gold Plated Receptacle: 2.54 Mm & With Mating Alignment & Mta 100 | Part Number: BACA-AMP-108 | Internal Number: 3-644043-3 | Alias Number: 1371899 | 03P MTA100 CONN ASSY LF Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Alignment: With Mating Alignment Type: Polarization Mating Retention: With Receptacle Connector Assembly With Polarization | Nylon Gold Plated Receptacle: 2.54 Mm & With Mating Alignment & Mta 100 | Part# BACA-AMP-108 | MTA 100

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-644043-3 .
  • 3-644043-3.
  • BACA-AMP-108