TE Connectivity 3-641653-8

TE Connectivity IDC Connector, MTA-100 Series, Receptacle, 8-Pos, 2.54mm Pitch, Cable Mount
$ 0.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-641653-8.

TE Connectivity

Datasheet2 pages4 years ago
Technical Drawing1 page12 years ago
Technical Drawing1 page14 years ago

IHS

Master Electronics

ShanghaiCT

Farnell

Inventory History

3 month trend:
-17.36%

CAD Models

Download TE Connectivity 3-641653-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2004-12-20
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity3-640440-8
IDC Connector, 22 AWG, IDC Receptacle, Female, 2.54 mm, 1 Row, 8 Contacts, Cable Mount
TE Connectivity3-643814-8
CONNECTOR, RECEPTACLE, MTA-100, 8 POSITION, CLOSED END, WHITE | TE Connectivity 3-643814-8
TE Connectivity3-640441-8
IDC Connector, 24 AWG, IDC Receptacle, Female, 2.54 mm, 1 Row, 8 Contacts, Cable Mount
TE Connectivity / AMP641653-8
Conn IDC Connector RCP 8 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity3-644565-8
Conn IDC Connector F 8 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity3-644564-6
Board Connector, 6 Contact(S), 1 Row(S), Female, 0.1 Inch Pitch, Idc Terminal, Locking, Blue

Descriptions

Descriptions of TE Connectivity 3-641653-8 provided by its distributors.

TE Connectivity IDC Connector, MTA-100 Series, Receptacle, 8-Pos, 2.54mm Pitch, Cable Mount
Connector IDC Connector RCP 8 POS 2.54mm IDT RA Cable Mount Loose Piece
CIRCULAR CONNECTOR, 08P MTA100 CONN ASSY F/T RED MTA-100 SERIES
08P MTA100 CONN ASSY F/T RED Number of Positions: 8 Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Alignment: Without Mating Retention: With 8 Receptacle Connector Assembly Without | TE Connectivity |
WIRE-BOARD CONNECTOR RECEPTACLE, 8 POSIT; WIRE-BOARD CONNECTOR RECEPTACLE, 8 POSITION, 2.54MM; IDC Connector Type:IDC Receptacle; Contact Gender:Female; Pitch Spacing:2.54mm; No. of Rows:1 Row; No. of Contacts:8Contacts; Connector Mounting:Cable Mount; Gender:Receptacle

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-641653-8.