Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-641216-4

Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Through Hole Right Angle, MTA-100
$ 1.251
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-641216-4.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Master Electronics

Sager Electronics

TE Connectivity

Newark

Inventory History

3 month trend:
+13.13%

CAD Models

Download TE Connectivity 3-641216-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Pin Header, 4 Contacts, 1 Row, 2.54mm, Gold, 3A, Right Angle, Unshrouded, Brass, THT RA
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Through Hole Right Angle, TSW Series
Amphenol Communications Solutions76382-304LF
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Through Hole, FCI Dubox 76382
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Through Hole Right Angle, TSW Series
Pin Header, Right Angle, Board-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Through Hole Right Angle
Conn Shrouded Header (4 Sides) HDR 4 POS 2.54mm Solder RA Thru-HoleC-Grid III Tray

Descriptions

Descriptions of TE Connectivity 3-641216-4 provided by its distributors.

Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Through Hole Right Angle, MTA-100
Wire-Board Connector Header 4 Position,; |Te Connectivity Amp 3-641216-4.
MTA-100 4 Position Through Hole Single Row Right Angle Friction Lock Pin Header
Pin header, 4 pole, pitch 2.54 mm, angled, natural, 3-641216-4
Conn Wire to Board HDR 4 POS 2.54mm Solder RA Side Entry Thru-Hole Package
4pin 2.54mm 1 Friction Lock,Header 5A 760nm gold Through hole mounting 10.16mm(Length)*10.79mm(height)
CONN, R/A HEADER, 4POS, 1ROW, 2.54MM;
MTA CST-100 II MT-6 and SL Connectors and Headers
Headers & Wire Housings HDR 04P R/A F-LOCK
MTA .100" Connectors HDR 04P R/A F-LOCK
TE Connectivity 3-641216-4 连接器组件
RS APAC
04P MTA100 HDR ASSY FL/RA LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Positions: 4 Number of Rows: 1 PCB Mount Header Right Angle Wire-to-Board 4 | PCB Header: Polyester & Right Angle & Unshrouded | Part Number: 3-641216-4 | Internal Number: 3-641216-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-641216-4 .
  • 3-641216-4.