TE Connectivity 3-641216-3

MTA-100 Header Gold, 03P MTA100 Hdr Assy Fl/ra Lf | Te Connectivity 3-641216-3
$ 0.901
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-641216-3.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Master Electronics

Future Electronics

TE Connectivity

Newark

Inventory History

3 month trend:
-0.05%

CAD Models

Download TE Connectivity 3-641216-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.901
$ 0.66
Stock
127,607
8,036
Authorized Distributors
6
3
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
3
3
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Gold, Tin
Gold, Tin
Housing Material
Polyester
Polyester
Contact Material
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-07-11
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Conn Unshrouded Header HDR 3 POS 2.54mm Solder RA Side Entry Thru-Hole C-Grid III™ Tray
Amphenol Communications Solutions76382-303LF
Dubox®2.54mm, Board to Board Connector, Shrouded Header, Single Row, Right Angle.
HEADER, 2.54MM, THT, R/A, 3POS; Series:TSW; Pitch Spacing:2.54mm; No. of Rows:1;
Pin Header, Right Angle, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Right Angle
Conn Shrouded Header (4 Sides) HDR 3 POS 2.54mm Solder RA Side Entry Thru-Hole SL Tube
Conn Shrouded Header (4 Sides) HDR 3 POS 2.54mm Solder RA Thru-Hole C-Grid III™ Frame

Descriptions

Descriptions of TE Connectivity 3-641216-3 provided by its distributors.

MTA-100 HEADER GOLD, 03P MTA100 HDR ASSY FL/RA LF | TE Connectivity 3-641216-3
Conn Partial Shrouded Header 3 POS 2.54mm Solder RA Through Hole
Pin header, 3 pole, pitch 2.54 mm, angled, natural, 3-641216-3
Hdr, Wire-To-Brd, 2.54Mm, 3Pos; |Te Connectivity Amp 3-641216-3.
Conn Wire to Board HDR 3 POS 2.54mm Solder RA Thru-Hole Package
WIRE-BOARD CONNECTOR HEADER 3 POSITION, 2.54MM
MTA-100 2.54mm Header right angle 3way
RS APAC
3pin 2.54mm 1 Friction Lock,Header 5A 760nm gold Through hole mounting 10.16mm(Length)*7.87mm(height)
Headers&Wire Housings HDR 03P R/A F-LOCK
03P MTA100 HDR ASSY FL/RA LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Positions: 3 Number of Rows: 1 PCB Mount Header Right Angle Wire-to-Board 3 | Ampseal Header | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-641216-3.