Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-641126-6

Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Through Hole Straight, MTA-100

$ 1.133
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-641126-6.

element14 APAC

Datasheet5 pages2 years ago
Datasheet84 pages18 years ago

Master Electronics

Newark

Future Electronics

JRH Electronics

Inventory History

3 month trend:
-3.20%

CAD Models

Download TE Connectivity 3-641126-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity215297-6
Conn Socket Strip SKT 6 POS 2.54mm Solder ST Thru-Hole Automotive Tray
TE Connectivity215299-6
Conn, Rcpt, 6Pos, 1Row, 2.54Mm; |Amp Te Connectivity 215299-6
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Through Hole, TSW Series
PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Through Hole Mount
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Through Hole, TSW Series
Amphenol Communications Solutions66950-006
Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Solder Terminal

Descriptions

Descriptions of TE Connectivity 3-641126-6 provided by its distributors.

Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Through Hole Straight, MTA-100
Pin header, 6 pole, pitch 2.54 mm, straight, natural, 3-641126-6
MTA-100 6 Position Through Hole Single Row Straight Friction Lock Pin Header
6pin 2.54mm 1 Friction Lock,Header 5A 380nm gold white Through hole mounting
Conn Wire to Board HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole Package
CONN, HEADER, 6POS, 1ROW, 2.54MM;
CONN HEADER 6POS STR .100 15GOLD
Headers&Wire Housings HDR 06P VRT F-LOCK
Connector Systems:Wire-to-Board; Pitch Spacing:2.54mm; No. of Rows:1Rows; No. of Contacts:6Contacts; Contact Termination Type:Through Hole Straight; Product Range:MTA-100 Series; Connector Shroud:Unshrouded; Connector Type:Pin HeaderRoHS Compliant: Yes
06P MTA100 HDR ASY FL/STR LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header: Polter & Vertical & Unshrouded & Mating Alignment | Part Number: 3-641126-6 | Internal Number: 3-641126-6 | 2.54 mm | MTA 100

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-641126-6 .
  • 3-641126-6.