What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 3-641120-6

Conn Wire to Board HDR 6 POS 3.96mm Solder ST Thru-Hole Package

$ 1.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-641120-6.

JRH Electronics

Datasheet6 pages1 year ago
Datasheet6 pages10 years ago

Master Electronics

ShanghaiCT

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-4.42%

CAD Models

Download TE Connectivity 3-641120-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity644752-6
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug
TE Connectivity640383-6
Connector, MTA-156; Male; 6; Copper Alloy; 7; 600; 0.156 in.; Polyester; White
TE Connectivity3-644615-6
6 Position 3.96 mm Male Pin Through Hole Straight Header Plug Connector
TE Connectivity643129-3
Conn Unshrouded Header HDR 5Signal/1Cavity POS 3.96mm Solder ST Top Entry Thru-Hole Package
TE Connectivity / AMP643569-5
Conn Wire to Board HDR 6 POS 3.96mm Solder ST Thru-Hole Package
TE Connectivity641209-6
Conn Wire to Board HDR 6 POS 3.96mm Solder ST Thru-Hole

Descriptions

Descriptions of TE Connectivity 3-641120-6 provided by its distributors.

Conn Wire to Board HDR 6 POS 3.96mm Solder ST Thru-Hole Package
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug
CONNECTOR, HEADER, 6POS, 1ROW, 3.96MM; Pitch Spacing:3.96mm; No. of Contacts:6Contacts; Gender:Header; Product Range:MTA 156 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Gold Plated Contacts; Contact Material:Copper Alloy; SVHC:No SVHC (15-Jan-2019)
06P MTA156 HDR ASSY FL/ST LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 3.96 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 3-641120-6 | Internal Number: 3-641120-6 | 3.96 mm | TE Connectivity | MTA 156

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-641120-6 .