TE Connectivity 3-640433-2

Conn IDC Connector F 2 POS 3.96mm IDT RA Cable Mount
$ 0.294
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-640433-2.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

JRH Electronics

Newark

ShanghaiCT

TE Connectivity

Inventory History

3 month trend:
+7.72%

CAD Models

Download TE Connectivity 3-640433-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-09-07
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity3-640428-2
Board Connector, 2 Contact(S), 1 Row(S), Female, 0.156 Inch Pitch, Idc Terminal, Locking, Red
TE Connectivity3-643819-2
Conn IDC Connector F 2 POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity3-640431-2
WIRE-BOARD Connector RECEPTACLE, 2 POSIT; POSITION, 3.96mm; IDC Type:IDC Receptacle; Contact
TE Connectivity3-644465-2
Conn IDC Connector RCP 2Power POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity3-640430-2
Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, Blue Insulator, Receptacle
TE Connectivity / AMP3-644466-2
Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, Yellow Insulator, Receptacle

Descriptions

Descriptions of TE Connectivity 3-640433-2 provided by its distributors.

Conn IDC Connector F 2 POS 3.96mm IDT RA Cable Mount
MTA-156 2 Position Single Row 3.96 mm Pitch 22 AWG Closed End IDC Socket
WIRE-BOARD CONNECTOR RECEPTACLE, 2 POSITION, 3.96MM
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Red Insulator, Receptacle
02P MTA156 CONN ASSY 22AWG RED
22 AWG Receptacle 3.96mm 1-Pos 2-Pin 2.03μm Tin Red IDC Wire Mount Free Hanging TH 7.92mm L × 18.42mm H
Headers & Wire Housings CLOSED W/O TABS 2P Red 22 AWG
MTA CST-100 II MT-6 and SL Connectors and Headers
3-640433-2, TE CONNECTIVITY/AMP BRAND
02P MTA156 CONN ASSY 22AWG RED Number of Positions: 2 Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Alignment: Without Mating Retention: Without 2 Receptacle Connector Assembly Without | TE Connectivity |
02P MTA156 CONN ASSY 22AWG RED; Pitch Spacing:3.96mm; No. of Contacts:2Contacts; Gender:Receptacle; Product Range:MTA-156 Series; Contact Termination Type:IDC / IDT; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact Material:Copper Alloy; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-640433-2 .