TE Connectivity 3-531341-0

Card Edge Connector, 56 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
$ 2.96
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-531341-0.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago
Datasheet2 pages20 years ago

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-08-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2019-08-30
LTD Date2019-08-31

Related Parts

TE Connectivity8-531341-0
Card Edge Connector, 28 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
Conn Card Edge RCP 30 POS 3.18mm Solder ST Thru-Hole
Conn Card Edge Dual Side 30 Pos 1.57Mm; |Edac 346-030-520-202
TE Connectivity5530843-6
CONN SEC II 28 POS 100C/L, Card Edge Power Connectors | TE Connectivity 5530843-6
Card Edge Connector Rohs Compliant: Yes |Edac 387-028-521-201
28 Position DIP .100 EDGECARD Connector

Descriptions

Descriptions of TE Connectivity 3-531341-0 provided by its distributors.

Card Edge Connector, 56 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
Conn Card Edge SKT 56 POS 3.18mm Solder ST Thru-Hole Package
Standard Card Edge Connectors STANDARD EDGE II 28 POS
CONN EDGE DUAL FMALE 56POS 0.125
CONNECTOR, RCPT, 28POS, 3.18MM; Pitch Spacing:3.18mm; No. of Contacts:28Contacts; Gender:Receptacle; Product Range:-; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material:Phosphor Bronze; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-531341-0 .