What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 3-520140-4

Quick Connect, Disconnect Terminals; 3-520140-4; TE CONNECTIVITY; Brass; Tin; Tin; 6.35 mm
$ 0.263
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-520140-4.

IHS

Datasheet5 pages1 year ago

Newark

ODG (Origin Data Global)

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
-4.65%

CAD Models

Download TE Connectivity 3-520140-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-02-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity3-520141-2
Quick Disconnect Terminal, Ultra-Fast FASTON 250, Female Quick Disconnect, 6.35mm x 0.81mm
TE Connectivity3-350816-2
Quick Disconnect Terminal, Ultra-Fast FASTON, Female Quick Disconnect, 4.75mm x 0.51mm
TE Connectivity3-350820-2
Quick Disconnect Terminal, Ultra-Fast FASTON 250, Female Quick Disconnect, 6.35mm x 0.81mm
TE Connectivity640927-1
TERMINAL, RECEPTACLE, 16-14AWG, CRIMP, FEMALE, INSULATED, BLUE, 110 SERIES
TE Connectivity184235-1
Quick Disconnect Terminal 14-16AWG F 20.32mm 5.8mm Tin Loose Piece

Descriptions

Descriptions of TE Connectivity 3-520140-4 provided by its distributors.

Quick Connect, Disconnect Terminals; 3-520140-4; TE CONNECTIVITY; Brass; Tin; Tin; 6.35 mm
Quick Disconnect Terminal 14-16AWG Brass Blue RCP 23.74mm Tin T/R
Quick Disconnect Terminal; |Amp Te Connectivity 3-520140-4.
ULTRA-FAST 250 ASY REC 16-14 AWG TPBR
CONN QC RCPT 14-16AWG 0.250 / 0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated
Insulated flat plug sleeve, 6.35 x 0.81 mm, 1.31 to 2.08 mm², AWG 16 to 14, brass, tin-plated, blue, 3-520140-4
250 ULTRA-FAST RCPT 16-14 TPPB
Terminals 250 16-14 Reel of 2000
TERMINAL, FEMALE DISCONNECT, 0.25IN BLUE; Product Range: Ultra-Fast FASTON Series; Terminal Type: Female Quick Disconnect; Tab Size - Metric: 6.35mm x 0.81mm; Tab Size - Imperial: 0.25" x 0.032"; Wire Siz 90F3872
ULTRA-FAST 250 ASY REC 16-14 AWG TPBR Quick Disconnect Terminal Type: Receptacle Insulation Option: Fully Insulated Wire Size: 16 – 14 AWG Wire Size: 1.31 – 2.08 mm² Mating Tab Width: 6.35 mm Receptacle Fully Insulated 16 – 14 AWG 1.31 – 2.08 mm² | Quick Disconnect | Part Number: 3-520140-4 | Internal Number: 3-520140-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-520140-4.