What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 3-520117-2

Quick Disconnect Terminal, Ultra-Fast FASTON, Female Quick Disconnect, 6.35mm x 0.81mm
$ 0.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-520117-2.

IHS

Datasheet5 pages2 years ago

Newark

Sager Electronics

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
-6.31%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-02-01
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity3-350816-2
Quick Disconnect Terminal, Ultra-Fast FASTON, Female Quick Disconnect, 4.75mm x 0.51mm
TE Connectivity3-520141-2
Quick Disconnect Terminal, Ultra-Fast FASTON 250, Female Quick Disconnect, 6.35mm x 0.81mm
TE Connectivity3-350820-2
Quick Disconnect Terminal, Ultra-Fast FASTON 250, Female Quick Disconnect, 6.35mm x 0.81mm
TE Connectivity640927-1
Quick Disconnect Terminal, 14-16AWG, Brass, Blue, F, 20.32mm, Tin, Loose
TE Connectivity184235-1
Quick Disconnect Terminal 14-16AWG F 20.32mm 5.8mm Tin Loose Piece
TE Connectivity / AMP184235-2
Quick Disconnect Terminal 14-16AWG Brass Blue RCP 20.82mm Tin T/R

Descriptions

Descriptions of TE Connectivity 3-520117-2 provided by its distributors.

Quick Disconnect Terminal, Ultra-Fast FASTON, Female Quick Disconnect, 6.35mm x 0.81mm
Quick Disconnect Terminal 14-16AWG Phosphor Bronze Blue F 21.71mm Tin Carton/Loose
Terminal, Female Disconnect, 6.35Mm Blue; |Amp Te Connectivity 3-520117-2.
TERMINAL, FEMALE DISCONNECT, 6.35MM BLUE; Product Range: Ultra-Fast FASTON Series; Terminal Type: Female Quick Disconnect; Tab Size - Metric: 6.35mm x 0.81mm; Tab Size - Imperial: 0.25" x 0.032"; Wire Size AWG Min: 16AWG; Wir
ULTRAFAST 250 ASSY REC 16-14 TPBR LP Quick Disconnect Terminal Type: Receptacle Insulation Option: Fully Insulated Wire Size: 16 – 14 AWG Wire Size: 1.31 – 2.08 mm² Mating Tab Width: 6.35 mm Receptacle Fully Insulated 16 – 14 AWG 1.31 – 2.08 mm² | Quick Disconnect | Part Number: 3-520117-2 | Internal Number: 3-520117-2 | TE Connectivity | Ultra-Fast

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-520117-2.