Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-2316366-8

Anti-Vandal Pushbutton Switch SPST ON OFF 3A 250 VAC Wire Leaded Panel Mount
$ 23.346
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-2316366-8.

JRH Electronics

Datasheet4 pages3 years ago
Datasheet4 pages1 year ago
Datasheet5 pages2 years ago

TE Connectivity

Newark

Sager Electronics

Inventory History

3 month trend:
+116%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 3-2316366-8 provided by its distributors.

Anti-Vandal Pushbutton Switch SPST ON OFF 3A 250 VAC Wire Leaded Panel Mount
Anti-Vandal Illuminated AV19 Silver Panel Mount Front Pushbutton Switch 3A 12VDC -20C~55C
VANDAL RESISTANT SW, SPST, 3A, 250VAC; Contact Configuration: SPST; Actuator / Cap Colour: Natural; Product Range: AV19 Series; Switch Operation: Off-On; Illumination Colour: Blue, Red; Switch Terminals: Wire Leaded; Contact C
circular,short hair,PUSHBUTTON On-On SPDT circular-19.20(Dia) 500000Cycles 250V red,Blue 50000Cycles 3A(AC) SPDT wire mounting,panel mount 27.5mm(Length)
AV19 SPL 3A POWER LOGO R&B 12V FL Configuration (Pole-Throw): Single Pole - Single Throw Push Button Switch Product Type: Anti-Vandal Number of Actuators: Single Actuator Profile: Flush Bushing Style: Threaded Single Pole - Single Throw Anti-Vandal Flush | Pushbutton Switch | Part Number: AV1911PB12T5Q04 | Internal Number: 3-2316366-8 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • AV1911PB12T5Q04