Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-2213766-3

Switch Push Button OFF ON SPDT Flush Round Button 3A 250VAC Panel Mount Wire Lug
$ 14.618
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-2213766-3.

IHS

Datasheet5 pages2 years ago

element14 APAC

JRH Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-10.68%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2016-06-10
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 3-2213766-3 provided by its distributors.

Switch Push Button OFF ON SPDT Flush Round Button 3A 250VAC Panel Mount Wire Lug
Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front
TE Connectivity silver button switch, panel mount, Latching operation, Panel opening diameter19.2mm, With indicator light, SPST
VANDAL RESISTANT SW, SPST, 3A, 250VAC; Contact Configuration: SPST; Actuator / Cap Colour: Natural; Product Range: AV19 Series; Switch Operation: Off-On; Illumination Colour: Green; Switch Terminals: Solder Lug; Contact Current Max: 3A; Contact Voltage AC Max: 250V; Operating Force: 2.5N; Contact Voltage DC Max: -; SVHC: Lead (15-Jan-2019); Contact Current AC Max: 3A; Contact Voltage AC Nom: 250V; Contact Voltage VAC: 250V; IP Rating: IP67; Panel Cutout Diameter: 19mm; Pushbutton Actuator Style: Flush; Pushbutton Switch Type: Anti-Vandal; Switch Mounting: Panel
AV19 SPL 3A POWER LED GREEN 12V Push Button Switch Product Type: Anti-Vandal Switch Illuminated: With Operating Function: Push-On/Push-Off Configuration (Pole-Throw): Single Pole - Double Throw Number of Actuators: Single Anti-Vandal Switch With Push-On/Push-Off Single Pole - Double Throw | Pushbutton Switch | Part Number: AV1911P612Q04 | Internal Number: 3-2213766-3 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • AV1911P612Q04
  • AV1911P612Q04.
  • AV1911P612Q04..
  • AV1911P612Q04...