What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 3-1904022-2

Power Relay 12VDC 50(NO)/35(NC)A DPST-NO-DM(28.5mm 32.5mm 53.5mm) Plug-In Automotive

$ 6.565
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1904022-2.

IHS

Datasheet3 pages2 years ago
Datasheet4 pages15 years ago

Electro Sonic

Sager Electronics

Master Electronics

CAD Models

Download TE Connectivity 3-1904022-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2008-06-02
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2024-07-25
LTD Date2024-09-29
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE Connectivity1-1904020-2
Power Relay 12VDC 120(NO)/45(NC)A SPDT(28.5x28.5x36.8)mm Plug-In Automotive
TE Connectivity1-1904022-1
Electromechanical Relay 12VDC 85Ohm 120(NO)/45(NC)A SPDT (28.5x47.5)mm Plug-In Power Relay
TE Connectivity1-1904020-5
Power Relay 12VDC 50(NO)/35(NC)A SPDT(28.5x28.5x25.3)mm Plug-In Automotive

Descriptions

Descriptions of TE Connectivity 3-1904022-2 provided by its distributors.

Power Relay 12VDC 50(NO)/35(NC)A DPST-NO-DM(28.5mm 32.5mm 53.5mm) Plug-In Automotive
Electromechanical Relay SPDT 120(NO)/45(NC)A 12VDC 85Ohm Plug-In
Active RoHS Compliant Relay ACTIVE (Last Updated: 3days ago) Power Relay 10ms -40C 1.7W 85Ohm
General Purpose Relay SPDT (1 Form C) 12VDC Coil Chassis Mount
Power/Signal Relay, SPDT, Momentary, 0.141A (Coil), 12VDC (Coil), 1692mW (Coil), 35A (Contact), 12VDC (Contact), DC Input, AC/DC Output, Panel Mount
Coil Voltage:12VDC; Contact Current:12A; Contact Configuration:DPDT; Relay Mounting:Through Hole; Relay Terminals:Quick Connect; Product Range:V23234 Series; Contact Voltage DC Nom:-; Coil Resistance:85ohm; Contact Material:Silver RoHS Compliant: Yes
Coil Resistance Ohm = 85 / Coil Type = DC / Coil Voltage V = 12 / Contact Configuration = 1CO / Mounting Type = Plug-In / Width mm = 26 / Length mm = 26 / Height mm = 25.3 / Switching Current A = 50 / Switching Voltage V = 12
V23234A1001X036-EV-100 Rated Coil Voltage: 12 VDC Mini Relay Contact Current Class: 30 – 50 A Mini Relay Contact Arrangement: 1 Form C (CO) Mini Relay Mounting Type: Plug-In Mini Relay Coil Resistance: 85 Ω Mini Relay | 12 VDC 30 – 50 A 1 Form C (CO) Plug-In | Part Number: 3-1904022-2 | Internal Number: 3-1904022-2 | Alias Number: 0 332 209 150 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1904022-2.