What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1-1904020-5

Power Relay 12VDC 50(NO)/35(NC)A SPDT(28.5x28.5x25.3)mm Plug-In Automotive
$ 4.984
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1904020-5.

IHS

Datasheet3 pages2 years ago
Datasheet4 pages15 years ago

Sager Electronics

Electro Sonic

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-14.42%

CAD Models

Download TE Connectivity 1-1904020-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2008-06-02
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2022-08-01
LTD Date2022-12-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE Connectivity1-1904022-1
Electromechanical Relay 12VDC 85Ohm 120(NO)/45(NC)A SPDT (28.5x47.5)mm Plug-In Power Relay
TE Connectivity2-1904022-3
Power Relay 12VDC 50(NO)/35(NC)A SPDT(22x28.5x16)mm Plug-In Automotive
TE Connectivity4-1904020-7
Power Relay 12VDC 50(NO)/35(NC)A SPDT(28.5x28.5x26)mm Plug-In

Descriptions

Descriptions of TE Connectivity 1-1904020-5 provided by its distributors.

Power Relay 12VDC 50(NO)/35(NC)A SPDT(28.5x28.5x25.3)mm Plug-In Automotive
TE Connectivity 1-1904020-5 EV-144 Relay V23234A0001X038 12V 20A SPDT For Vehicl
Active RoHS Compliant Relay ACTIVE (Last Updated: 2days ago) Power Relay 10ms -40C 1.7W 85Ohm
12 VDC 30 A SPDT (1 Form C) Non Latching Socketable General Purpose Relay
Silver Alloy 12V 30A SPDT (1 Form C) - Power Relays ROHS
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.141A (Coil), 12VDC (Coil), 1700mW (Coil), 50A (Contact), 12VDC (Contact), DC Input, Random, DC Output, Panel Mount
Coil Resistance Ohm = 85 / Coil Type = DC / Coil Voltage V = 12 / Contact Configuration = 1CO / Mounting Type = Plug-In / Width mm = 26 / Length mm = 26 / Height mm = 25.3 / Switching Current A = 50 / Switching Voltage V = 12
V23234A0001X038-EV-144 Rated Coil Voltage: 12 VDC Mini Relay Contact Current Class: 30 – 50 A Mini Relay Contact Arrangement: 1 Form C (CO) Coil Suppression: Diode (Cathode 86) Mini Relay Mounting Type: Plug-In Mini Relay | 12 VDC 30 – 50 A 1 Form C (CO) Diode (Cathode 86) | Part Number: 1-1904020-5 | Internal Number: 1-1904020-5 | Alias Number: 0 332 209 152 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty