Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-1825910-1

Switch Push Button OFF (ON) SPST Round Button 0.05A 24VDC Momentary Contact PC Pins Thru-Hole
$ 0.107
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1825910-1.

Sager Electronics

Technical Drawing1 page8 years ago

IHS

element14 APAC

Newark

TE Connectivity

Inventory History

3 month trend:
-14.27%

CAD Models

Download TE Connectivity 3-1825910-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1-1825955-0
Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC Thru-Hole Loose Piece
TE Connectivity1-1825027-4
Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 1.57N Thru-Hole Loose Piece
Switch Tactile N.O. Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole
C&K ComponentsPTS645TH432LFS
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 100000Cycles 1.96N Thru-Hole Bulk

Descriptions

Descriptions of TE Connectivity 3-1825910-1 provided by its distributors.

Switch Push Button OFF (ON) SPST Round Button 0.05A 24VDC Momentary Contact PC Pins Thru-Hole
SWITCH TACTILE SPST-NO 0.05A 24V / Tactile Switch SPST-NO Top Actuated Through Hole
SWITCH, PUSHBUTTON, TACTILE, SPST,50MA, THRU HOLE, OFF[ON],6MM
TE Connectivity tactile switch, Through hole terminal, size 6 x 6 x 17mm, surface, SPST
Tactile Switch, FSMJ, Top Actuated, Through Hole, Round Button, 160 gf, 50mA at 24VDC
FSM16JH SPST 6 mm Illuminated Round Button Gull Wing Tactile Switch
TACTILE SWITCH, SPST, 50mA, 24V, THOUGH HOLE; Product Range:FSMJ Series; Actuator Orientation:Top Actuated; Switch Mounting:Through Hole; Actuator Style:Round Button; Actuating Force:160gf; Contact Rating:50mA at 24VDC; IP Rating:- RoHS Compliant: Yes
FSM16JH=6MM TACT SWITCH, HIGH TEMP Contact Current Rating: 50 mA Actuator Style: Round Actuator Operating Function: NO Contact Base Material: Copper Alloy Switch Contact Plating Material: Silver Tactile Switch | 50 mA Round Actuator Copper Alloy | Part Number: 3-1825910-1 | Internal Number: 3-1825910-1 | Alias Number: FSM16JH | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1825910-1.
  • FSM16JH