TE Connectivity 3-173985-2

Conn IDC Connector HDR 12 POS 2mm Press Fit RA Side Entry Thru-Hole Box
$ 1.515
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-173985-2.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages1 year ago

ShanghaiCT

TE Connectivity

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+7.90%

CAD Models

Download TE Connectivity 3-173985-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity2-173985-9
Conn IDC Connector HDR 9 POS 2mm Press Fit RA Side Entry Thru-Hole Box
Conn Shrouded Header (4 Sides) HDR 12 POS 2mm Solder ST Top Entry Thru-Hole MicroBlade™ Bag
Conn Shrouded Header (4 Sides) HDR 12 POS 2mm Solder RA Side Entry Thru-Hole MicroBlade™ Bag
Conn Shrouded Header (3 Sides) HDR 12 POS 2mm Solder ST Thru-Hole Micro-Latch™ Tray
TE Connectivity / AMP2-173983-9
Conn IDC Connector HDR 9 POS 2mm IDT RA Cable Mount Tray
TE Connectivity280520-1
Conn Shrouded Header (3 Sides) HDR 12 POS 2.54mm Solder ST Thru-Hole Box

Descriptions

Descriptions of TE Connectivity 3-173985-2 provided by its distributors.

Conn IDC Connector HDR 12 POS 2mm Press Fit RA Side Entry Thru-Hole Box
Conn IDC Connector HDR 12 POS 2mm IDT ST Cable Mount Tray
Individual Wires 1 12pin tin Blue IDC 2mm Through hole mounting 26mm(Length)*4mm(height)
Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Press Fit Terminal, Light-blue Insulator
Conn, Hdr, 3-173985-2; |Te Connectivity Amp 3-173985-2
AMP CT MT AMP-IN HDR-V BLU 12P
CONN CT AMP-IN HDR ASSY V 12-POS BLUE
CONN WIRE IDC 12P 26-28AWG VERT
CONNECTOR, HEADER, 12POS, 1ROW, 2MM; Pitch Spacing:2mm; No. of Contacts:12Contacts; Gender:Header; Product Range:AMP-IN Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact Material:Phosphor Bronze; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-173985-2 .