TE Connectivity 280520-1

Conn Shrouded Header (3 Sides) HDR 12 POS 2.54mm Solder ST Thru-Hole Box
$ 1.395
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 280520-1.

Future Electronics

Technical Drawing1 page15 years ago

Electro Sonic

Sager Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+220%

CAD Models

Download TE Connectivity 280520-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

Amphenol Communications Solutions68000-412HLF
Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bulk
Amphenol Communications Solutions68002-412HLF
Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole Bag
KK 254 Breakaway Header, Vertical, 12 Circuits, Tin (Sn) Plating, Mating Pin Length 8.13mm, Bag
Amphenol Communications Solutions76384-412LF
Dubox®2.54mm, Board to Board Connector, Shrouded Header, Single Row, Straight.
Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Top Entry Thru-Hole Bag
TE Connectivity280523-1
Pin header, 12 pole, pitch 2.54 mm, angled, black, 280523-1

Descriptions

Descriptions of TE Connectivity 280520-1 provided by its distributors.

Conn Shrouded Header (3 Sides) HDR 12 POS 2.54mm Solder ST Thru-Hole Box
Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator
Header, Shrouded, 180Deg, 12Way; |Te Connectivity Amp 280520-1
TE Connectivity 2.54mmpitch12pSingle row pin header, AMPMODU MOD IIseries, right angle, Through hole mounting
12P AMPMODU II SHRD HDR, ST, TIN
HEADER, SHROUDED, 180DEG, 12WAY; Pitch Spacing: 2.54mm; No. of Contacts: 12Contacts; Gender: Header; Product Range: AMPMODU MOD II Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated
TE Connectivity 280520-1 PCB排针
12P AMPMODU II SHRD HDR, ST, TIN PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 12 PCB Mount Header Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 280520-1 | Internal Number: 280520-1 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 280520/1
  • 2805201