TE Connectivity 3-1634218-2

D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1634218-2.

Upverter

Datasheet2 pages8 years ago

IHS

Future Electronics

TE Connectivity

Farnell

CAD Models

Download TE Connectivity 3-1634218-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 10 months ago)

Related Parts

TE Connectivity1-1634580-2
D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug
Conn D-Sub M 9 POS 1.37mm Solder ST Thru-Hole 9 Terminal 1 Port Tray
D Sub Connector, DB9, Standard, Plug, SD, 9 Contacts, DE, Solder
Conn D-Sub PIN 9 POS 1.37mm Solder ST Thru-Hole 9 Terminal 1 Port
TE Connectivity3-1634580-2
Conn D-Subminiature PIN 9 POS 2.77mm Solder RA Thru-Hole 9 Terminal 1 Port Tray
D Sub Connector, Db9, Plug, 182 Series; |Norcomp 182-009-113R161

Descriptions

Descriptions of TE Connectivity 3-1634218-2 provided by its distributors.

D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug
Conn D-Subminiature PIN 9 POS 2.77mm Solder ST Thru-Hole 9 Terminal 1 Port Tray
AMPLIMITE Series 9 Position 2 Row Male Male/Pin Solder Cup D-Sub Connector
PLUG, D SUB, THT, VERTICAL, 9WAY; No. of Contacts: 9Contacts; Gender: Plug; Contact Termination Type: Solder; D Sub Shell Size: DE; Product Range: AMPLIMITE HD-20 Series; Connector Body Material: Steel Body; Contact Material: -
D-Sub plug Temperature range: -55 ... +105 °C Rows: 2 Colour: Black Combustibility class: UL 94 V-0 Contact material: CuZn, Nickel underplate, Gold Plated Gender of contacts: Male Housing Material: Steel / Tin-Plated Housing size: 9 (DE-09) Insulator material: Glass-Fibre-Reinforced Polyester Requirement level: - Series: HD-20 Termination: Solder PCB THT / Straight Poles: 9 Rated current: 3 A

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 316342182