Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-1393249-9

Circuit Breaker, Thermal, Push to Reset, Panel, Series Trip, 1 A, 1 Pole, 250 VAC, 50 VDC
$ 8.157
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1393249-9.

TE Connectivity

Datasheet38 pages7 years ago
Datasheet38 pages7 years ago

Electro Sonic

JRH Electronics

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+41.12%

CAD Models

Download TE Connectivity 3-1393249-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2010-05-20
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 3-1393249-9 provided by its distributors.

Circuit Breaker, Thermal, Push to Reset, Panel, Series Trip, 1 A, 1 Pole, 250 VAC, 50 VDC
W58-XC4C12A-1 Thermal Circuit Breaker--1 amp-Button Extends for Visual Trip Indication- Push to Reset- UL1500 Ignition Protected-single pole series trip-ask us about other amperage ratings !
CIRCUIT BREAKER, THERMAL, 1P, 250V, 1A; Product Range: W58 Series; Current Rating: 1A; No. of Poles: 1 Pole; Voltage Rating VDC: 50V; Voltage Rating VAC: 250V; Circuit Breaker Mounting: Panel; Operating Voltage: 250V 57F281
W58-XC4C12A-1=W58 Circuit Breaker Type: Thermal Circuit Function: Series Trip Illuminated: No Actuator Color: White Operating Voltage: 250 VAC Thermal Series Trip White | Circuit Breaker | Part Number: W58-XC4C12A-1 | Internal Number: 3-1393249-9 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • W58-XC4C12A-1
  • W58XC4C12A-1
  • W58XC4C12A1