Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-1393225-0

Electromechanical Relay 48VDC 9.391KOhm 8A SPDT (28.5x10.1x12.3)mm THT Power Relay
$ 6.456
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1393225-0.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages11 years ago
Datasheet8 pages1 year ago

Farnell

IHS

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-12.46%

CAD Models

Download TE Connectivity 3-1393225-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity2-1393225-2
Miniature Power PCB Electromechanical Relay SPDT-CO 8A 48VDC 9391Ohm Through Hole
TE ConnectivityRY211048
Power Relay, Spdt, 48Vdc, 8A, Tht Rohs Compliant: Yes |Schrack Te Connectivity 5-1393224-1
TE ConnectivityV23092A1048A301
V23092-A1048-A301; |Potter&brumfield Te Connectivity V23092-A1048-A301
POWER RELAY 48V 6A 1CO THT
PanasonicJS1-48V-F
RELAY GEN PURPOSE SPDT 10A 48V / General Purpose Relay SPDT (1 Form C) 48VDC Coil Through Hole
PanasonicJW1FSN-DC48V
Relay Power General Purpose SPDT 250VAC 48VDC PC Pins Through Hole Carton/Case

Descriptions

Descriptions of TE Connectivity 3-1393225-0 provided by its distributors.

Electromechanical Relay 48VDC 9.391KOhm 8A SPDT (28.5x10.1x12.3)mm THT Power Relay
Relay, 1 Form C (NO/NC), 48 V (DC), 9391 Ω, 8 A, 400 V (AC), monostable, 3-1393225-0
Electromechanical Relay SPDT 8A 48VDC 9.391KOhm Through Hole
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.005A (Coil), 48VDC (Coil), 245mW (Coil), 8A (Contact), DC Input, Random, AC/DC Output, Panel Mount
General Purpose Relays SPDT 8A 48VDC Mini PWR PCB Relay
RY P&B Series General Purpose Power Relay RY612048
POWER RELAY, SPDT, 8A, 48VDC, THT; Contact Configuration:SPDT; Coil Voltage:48VDC; Contact Current:8A; Product Range:RYII Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:250V; Relay Termi

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1393225-0 .
  • RY612048