Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-1106470-0

Connector Accessories Top Entry Hood Aluminum Die Cast Silver Gray Box
$ 22.155
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1106470-0.

IHS

Datasheet1 page8 years ago

Master Electronics

RS (Formerly Allied Electronics)

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
-0.62%

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2021-12-31
LTD Date2022-06-30

Descriptions

Descriptions of TE Connectivity 3-1106470-0 provided by its distributors.

Connector Accessories Top Entry Hood Aluminum Die Cast Silver Gray Box
HD.64 SERIES HOOD THREAD SIZE M40, 64 WAY, RATED AT 16A, 380 V AC, 450 V DC
Hd.64.sto.1.m40.g |Amp Te Connectivity 3-1106470-0
TE CONNECTIVITY / HTS 3-1106470-0Connector Backshell, Hood, HTS Heavy Duty Connectors, 8, 180, Aluminium Body
Heavy Duty Power Connectors HD.64.STO.1.M40.G
HTS Connectors and Accessories
HOOD, SIZE 8, TOP ENTRY, M40; Accessory Type:Hood; For Use With:HTS Heavy Duty Connectors; Connector Shell Size:8; Cable Exit Angle:180°; Connector Body Material:Aluminium Diecast; SVHC:No SVHC; Colour:Silver Grey; Connector Type:Backshell; Material:Aluminium Die-cast; Series:HD; Thread Size:M40

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty