Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2SWK231AL101

Keylock Switch, SPST, Off-(on), Latched, 1A, Wire Terminal, Panel Mount
$ 57.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2SWK231AL101.

IHS

Datasheet4 pages2 years ago

Master Electronics

JRH Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-37.22%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2004-09-30
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

C&K ComponentsY101132C203NQ
Keylock Switch, 1 Positions, 4A, 28VDC, Solder Lug Terminal, Keylock Actuator, Panel Mount
C&K ComponentsY108122A203NQ
Keylock Switch, 1 Positions, 4A, 28Vdc, Solder Lug Terminal, Keylock Actuator, Panel Mount
C&K ComponentsY101132C201NQ
Keylock Switch, 1 Positions, 4A, 28Vdc, Solder Lug Terminal, Keylock Actuator, Panel Mount

Descriptions

Descriptions of TE Connectivity 2SWK231AL101 provided by its distributors.

Keylock Switch, SPST, Off-(on), Latched, 1A, Wire Terminal, Panel Mount
Keylock Switch 110/120Vac SPST Off-On Screw/Solder Terminals
TE CONNECTIVITY / ALCOSWITCH 2SWK231AL101 SWITCH, KEY OPERATED, SPST, 1A, 120V
SWITCH, KEY OPERATED, SPST, 1A, 120V; Pr; SWITCH, KEY OPERATED, SPST, 1A, 120V; Product Range:2SWK 23 Series; Contact Configuration:SPST; Switch Operation:Off-(On); Switch Terminals:Screw; Contact Current Max:1A; Contact Voltage AC Nom:120V; Contact Voltage DC Nom:-
2SWK231AL101=non ul keylock Contact Current Rating: 1 A Configuration (Pole-Throw): Single Pole - Single Throw Operating Voltage: 120 VAC 110 VAC Operating Function: Position 2 (On) Position 1 Off Remove Key: Position 1 Keylock Switch | 1 A Single Pole - Single Throw 120 VAC Position 2 (On) | Part Number: 2SWK231AL101 | Internal Number: 2-1437597-7 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1437597-7
  • 2-1437597-7 .