TE Connectivity 292250-9

9-Pin 2mm Pitch 1 Detent Lock Header 4A Tin-Plated TH 19.8mm × 5.8mm × 8.8mm
$ 0.828
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 292250-9.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet6 pages1 year ago
Datasheet1 page5 years ago

Electro Sonic

Sager Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-53.16%

CAD Models

Download TE Connectivity 292250-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity292253-9
Conn Shrouded Header (3 Sides) HDR 9 POS 2mm Solder RA Side Entry Thru-Hole Bag/Box
TE Connectivity / AMP292164-9
Rectangular CT RoHS Compliant 2009 Connector Header UL94V-0 22AWG 105C 4A
TE Connectivity292161-9
Conn Shrouded Header (3 Sides) HDR 9 POS 2mm Solder ST Top Entry Thru-Hole Bag
TE Connectivity292132-9
Conn Shrouded Header (4 Sides) HDR 9 POS 2mm Solder ST Top Entry Thru-Hole Bag
2.00mm Pitch Sherlock Wire-to-Board Header, Right-Angle, with Positive Lock, 9 Circuits
2.00mm Pitch Mi ll System Wire-to-Board Header Single Row Vertical 9 Circuits

Descriptions

Descriptions of TE Connectivity 292250-9 provided by its distributors.

9-Pin 2mm Pitch 1 Detent Lock Header 4A Tin-Plated TH 19.8mm × 5.8mm × 8.8mm
292250 SERIES, 2MM PITCH 9 WAY 1 ROW RIGHT ANGLE PCB HEADER, SOLDER TERMINATION
CT P/HDR BOX H ASSY 9P W/KINK; Pitch Spacing: 2mm; No. of Contacts: 9Contacts; Gender: Plug; Product Range: -; Contact Termination Type: Solder; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Contact Material: Brass; SVHC: No SVHC (27-Jun-2018)
CT P/HDR BOX H ASSY 9P W/KINK PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Positions: 9 Number of Rows: 1 PCB Mount Header Right Angle Wire-to-Board 9 | Ct 2Mm Post Header Assembly Box H Kink | Part Number: 292250-9 | Internal Number: 292250-9 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 292250-9 .