TE Connectivity 292253-7

Conn Shrouded Header (3 Sides) HDR 7 POS 2mm Solder RA Side Entry Thru-Hole Bag
$ 0.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 292253-7.

Newark

Datasheet6 pages12 years ago

element14 APAC

TE Connectivity

JRH Electronics

Master Electronics

Inventory History

3 month trend:
+1.35%

CAD Models

Download TE Connectivity 292253-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity / AMP440055-7
Conn High Performance Interconnect HDR 7 POS 2mm Solder RA Side Entry Thru-Hole Bag
TE Connectivity292250-7
Conn Shrouded Header HDR 7 POS 2mm Solder RA Side Entry Thru-Hole Bag
TE Connectivity / AMP292164-7
Connector Header Through Hole, Right Angle 7 position 0.079 (2.00mm)"
Pin Header, 7 Contacts, 1 Row, 2mm, Matte Tin, 2A, Straight, Partially Shrouded, Brass, THT
Conn Shrouded Header (4 Sides) HDR 7 POS 2mm Solder ST Top Entry Thru-Hole Sherlock Bag
2.00mm Pitch MicroBlade™ Wire-to-Board Header, Right Angle, 7 Circuits

Descriptions

Descriptions of TE Connectivity 292253-7 provided by its distributors.

Conn Shrouded Header (3 Sides) HDR 7 POS 2mm Solder RA Side Entry Thru-Hole Bag
HEADER, CONN, WIRE TO BOARD, PCB PLUG,7 CONT, THRU-HOLE, MT SERIES, BREAKAWAY, RIGHT
TE Connectivity 2.0mmpitch7pSingle row pin header Wire-to-board connector, AMP CTseries, right angle, Through hole mounting
HEADER, RIGHT ANGLE, 7WAY; Pitch Spacing:2mm; No. of Contacts:7Contacts; Gender:Header; Product Range:-; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact Material:Bra
CT CONN MT HDR ASSY H 7P NAT PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2 mm PCB Mount Header Right Angle Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 292253-7 | Internal Number: 292253-7 | 2 mm | TE Connectivity | AMP CT
HEADER, RIGHT ANGLE, 7WAY; Connector Type:Wire-to-Board; Gender:Pin; Ways, No. of:7; Lead Spacing:2mm; Termination Method:Solder; Contact Material:Brass; Series:CT; Contact Plating:Tin; No. of Rows:1; Colour:Natural ; External Depth:8.8mm; External Length / Height:4mm; Flammability Rating:UL94V-0; Material:Nylon; Max Operating Temperature:105°C; Min Temperature Operating:-30°C; Pitch:2mm; Plating:Tin; Voltage Rating, AC:125V; Width, External:15.8mm; Mounting Type:Through Hole; Mounting, Orientation:Right Angle; Voltage Rating, DC:125V; Width:15mm

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 292253-7.