Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 292215-7

7 Pos 1.5mm Pitch Male Header Connector, Straight, Panel Mount
$ 0.821
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 292215-7.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

Master Electronics

Sager Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-0.08%

CAD Models

Download TE Connectivity 292215-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2000-08-07
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity292215-9
Board Connector, 9 Contact(s), 1 Row(s), Male, White Insulator
TE Connectivity292215-6
CONN ADAPT PLUG/PLUG 6POS 1.5MM / 6 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.059" (1.50mm)
TE Connectivity292215-3
Conn, Header, 3Pos, 1Row, 1.5Mm; |Te Connectivity Amp 292215-3
TE Connectivity292215-4
4-Pin Header Shrouded 2A Snap-in Mount Push-in Mount Panel Mount 12.5mm L × 6.5mm H
TE Connectivity292215-2
Wire-Board Connector Header, 2Pos, 1.5Mm; |Te Connectivity Amp 292215-2

Descriptions

Descriptions of TE Connectivity 292215-7 provided by its distributors.

7 Pos 1.5mm Pitch Male Header Connector, Straight, Panel Mount
Board Connector, 7 Contact(s), 1 Row(s), Male, White Insulator
Conn Coupler Header M/M 7 POS 1.5mm ST Panel Mount Loose Piece
Tyco Electronics Connector housing, 7road, 1.5mmPitch, 1line
Headers&wire Housings 7 Pos Post Hdr 1.5; |Te Connectivity Amp 292215-7
AMP MINI CT SERIES 1.5MM PITCH 7 WAY 1 ROW MALE TO MALE STRAIGHT PCB HOUSING
Male Pin Headers; 292215-7; TE CONNECTIVITY; 1; Tin; Straight; 7
Pin header, 7 pole, pitch 1.5 mm, straight, white, 292215-7
ConnCoupler Header M/M 7 POS 1.5mm ST Panel Mount Bag/Box
P=1.5mm Wire To Board Connector ROHS
CONN ADAPT PLUG/PLUG 7POS 1.5MM
CONNECTOR, HEADER, 7POS, 1ROW, 1.5MM; Pitch Spacing:1.5mm; No. of Contacts:7Contacts; Gender:Header; Product Range:AMP Mini CT Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:Tin Plated Contact
MINI CT SGL RELAY 7P NAT Connector & Housing Type: Plug to Plug Relay Header Connector Product Type: Connector Assembly Mating Retention: With Mating Retention Type: Locking Latch Connector System: Wire-to-Panel Plug to Plug Relay Header Connector Assembly With Locking Latch | Standard Rectangular Connector | Part Number: 292215-7 | Internal Number: 292215-7 | TE Connectivity | AMP Mini CT

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 292215-7 .