TE Connectivity 292178-1

Rectangular Connector, 22 Contact(s), Female, 0.079 inch Pitch, Jack
$ 8.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 292178-1.

IHS

Datasheet5 pages2 years ago
Technical Drawing1 page21 years ago

JRH Electronics

ShanghaiCT

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
+5.31%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity / AMP5-292178-1
Rack and Panel Connector, 22 Contact(s), Female, Crimp and IDC Terminal, Plug
TE Connectivity2-111626-5
Conn IDC Connector F 16 POS 2mm IDT RA Cable Mount Box/Tray
TE Connectivity87608-6
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator
HIROSE ELECTRICDF11-22DEP-2C
[Signalbee ] 2.0Mm Pitch, Double-Row Connector (Ul/Csa Compliant) |Hirose/hrs DF11-22DEP-2C
TE Connectivity5111448-4
Telecom and Datacom Connector, 20 Contact(s), Male, IDC Terminal, Latch, Plug
TE Connectivity2-111506-1
IDC Plug, 26-28 AWG, Latch Lock/Eject Hooks, 2.54mm, 26-Pin, Gold Plated, Black, Panel Mount

Descriptions

Descriptions of TE Connectivity 292178-1 provided by its distributors.

Rectangular Connector, 22 Contact(s), Female, 0.079 inch Pitch, Jack
TE Connectivity Backplane Connector, Mini-Drawer Series, 22-Channel
Conn Shrouded Header HDR 22 POS 2mm Solder ST Thru-Hole
HEADER PLUG,2MM, PANEL,22W, CT, MINI-DRAWER
Wire-To-Board/Wire-To-Wire Connector
300008004,线至板连接器, 公/母, 22路, 2排;
CONN BLNDMATE MIN-DRAWER 22P PNL
CONNECTOR, HEADER, 22POS, 2ROW, 2MM; Pitch Spacing:2mm; No. of Contacts:22Contacts; Gender:Header; Product Range:-; Contact Termination Type:IDC / IDT; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material:Phosphor Bronze; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 292178-1 .