TE Connectivity 292171-2

Pin Header, Vertical, Wire-to-Board, 2 mm, 1 Rows, 2 Contacts, Surface Mount Straight
$ 0.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 292171-2.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet5 pages1 year ago
Datasheet4 pages2 years ago

Newark

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+275%

CAD Models

Download TE Connectivity 292171-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 hours ago)

Related Parts

TE Connectivity1775470-2
TE Connectivity 2.0mmpitch2pSingle row pin header, HPIseries, vertical, surface
HIROSE ELECTRICDF3Z-2P-2V(20)
Conn Shrouded Header HDR 2 POS 2mm Solder ST SMD Bag ;5431028420
TE Connectivity2-292173-2
2-Pin 2mm 1 Detent Lock Header 4A Tin Black SMD P=2mm Horizontal Mount 5.8mm × 9mm × 5.7912mm
Pin Header, Board-to-Board, 2 mm, 1 Rows, 2 Contacts, Surface Mount, TMM Series
HIROSE ELECTRICDF3DZ-2P-2H(21)
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal
HIROSE ELECTRICDF3Z-2P-2H(21)
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal

Descriptions

Descriptions of TE Connectivity 292171-2 provided by its distributors.

Pin Header, Vertical, Wire-to-Board, 2 mm, 1 Rows, 2 Contacts, Surface Mount Straight
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug
Connector Systems:Wire-To-Board; Pitch Spacing:2Mm; No. Of Rows:1Rows; No. Of Contacts:2Contacts; Contact Termination Type:Surface Mount Straight; Product Range:-; Connector Shroud:Partially Shrouded; Contact Material:Brass Rohs Compliant: Yes |Amp Te Connectivity 292171-2.
CT POST HDR ASSY 2P IN-TUBE BL PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 292171-2 | Internal Number: 292171-2 | 2 mm | TE Connectivity | AMP CT
HEADER, VERTICAL, SMT, 2WAY; Connector Type:Wire-to-Board; Gender:Pin; Ways, No. of:2; Lead Spacing:2mm; Termination Method:Solder; Contact Material:Brass; Series:CT; Contact Plating:Gold over Nickel; No. of Rows:1; Colour:Black; External Depth:4.0mm; External Length / Height:7.8mm; Flammability Rating:UL94V-0; Material:Glass-Filled Polyphenylene Sulfide; Max Operating Temperature:105°C; Min Temperature Operating:-30°C; Pitch:2mm; Plating:Tin; Voltage Rating, AC:125V; Width, External:6mm; Mounting Type:SMT; Mounting, Orientation:Vertical Mount; Voltage Rating, DC:125V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 292171-2.