Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 292168-2

Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Natural Insulator
$ 0.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 292168-2.

IHS

Datasheet5 pages2 years ago

Sager Electronics

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 292168-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2000-08-07
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity292253-2
CONNECTOR, HEADER, 2POS, 1ROWS, 2MM; Available until stocks are exhausted Alternative available
TE Connectivity292250-2
2-Pin Header, 2mm Pitch, 1 Detent Lock, 4A, Tin-Plated, White, TH, 5.8mm L × 8.8mm H
TE Connectivity / AMP2-292253-2
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Blue Insulator
2 Pos. Male Sil Horizontal Throughboard Conn. Shrouded Rohs Compliant: Yes |Harwin M22-2210246
TE Connectivity2-173983-2
Conn IDC Connector HDR 2 POS 2mm Solder RA Thru-Hole Box/Tray
Conn Shrouded Header (4 Sides) HDR 2 POS 2mm Solder ST Top Entry Thru-Hole Sherlock™ Bag

Descriptions

Descriptions of TE Connectivity 292168-2 provided by its distributors.

Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Natural Insulator
Conn Shrouded Header HDR 2 POS 2mm Solder RA Side Entry Thru-Hole Box
CT P/HDR ASSY 2P H W/O KINK TU, PCB Headers and Receptacles | TE Connectivity 292168-2
AMP CT 2 Position Through Hole Single Row Right Angle Wire to Board Header
Conn, Hdr, 292168-2; |Te Connectivity Amp 292168-2
Detent Lock,Header Solder pad 2pin 4A tin Through hole mounting
CT P/HDR ASSY 2P H W/O KINK TU
CONNECTOR, HEADER, 2POS, 1ROW, 2MM; Pitch Spacing: 2mm; No. of Contacts: 2Contacts; Gender: Header; Product Range: AMP CT Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts;
CT P/HDR ASSY 2P H W/O KINK TU PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2 mm PCB Mount Header Right Angle Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 292168-2 | Internal Number: 292168-2 | 2 mm | TE Connectivity | AMP CT

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 292168-2 .