TE Connectivity 292132-8

Conn Shrouded Header (4 Sides) HDR 8 POS 2mm Solder ST Top Entry Thru-Hole Bag
$ 0.627
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 292132-8.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Newark

Farnell

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
+20.89%

CAD Models

Download TE Connectivity 292132-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-05-26
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity440054-8
HPI SERIES, 2MM PITCH 8 WAY 1 ROW STRAIGHT PCB HEADER, SOLDER TERMINATION, 3A
TE Connectivity292161-8
Pin Header, Vertical, Wire-to-Board, 2 mm, 1 Rows, 8 Contacts, Through Hole Straight, AMP CT
TE Connectivity292133-8
CT P/HDR ASSY BOX V 8P W/O KIN, PCB Headers and Receptacles | TE Connectivity 292133-8
TE Connectivity292251-8
Conn Shrouded Header (4 Sides) HDR 8 POS 2mm Solder ST Top Entry Thru-Hole Bag
Conn Shrouded Header HDR 8 POS 2mm Solder ST Thru-Hole Bag
Conn Shrouded Header HDR 8 POS 2mm Solder RA Thru-Hole Tray

Descriptions

Descriptions of TE Connectivity 292132-8 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 8 POS 2mm Solder ST Top Entry Thru-Hole Bag
AMP CT SERIES, 2MM PITCH 8 WAY 1 ROW STRAIGHT PCB HEADER, SOLDER TERMINATION, 2A
TE Connectivity 2.0mmpitch8pSingle row pin header Wire-to-board connector, AMP CTseries, right angle, Through hole mounting
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug
CT P/HDR BOX V 8P NAT; Pitch Spacing:2mm; No. of Contacts:8Contacts; Gender:Plug; Product Range:-; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact Material:Brass; SVHC:No SVHC (27-Jun-2018)
CT P/HDR BOX V 8P NAT PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 292132-8 | Internal Number: 292132-8 | 2 mm | TE Connectivity | AMP CT

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 292132-8 .