Molex 39510-0003

Eurostyle™ Connector Block, F, 3 POS, 3.81mm Pitch, Screw Terminal, RA Cable Mount, 8A/Contact
$ 0.697
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39510-0003.

Molex

Datasheet1 page14 years ago
Technical Drawing2 pages16 years ago
Technical Drawing0 pages0 years ago

HQonline

Master Electronics

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-27.11%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-06-07
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity284513-3
Modular Terminal Block, 11A, 1 Row(s), 1 Deck(s)
TE Connectivity284517-3
Barrier Strip Terminal Block, 11A, 1 Row(s), 1 Deck(s)
Conn Eurostyle Block F 2 POS 3.81mm Screw RA Cable Mount 8A/Contact Eurostyle™
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
Phoenix Contact1852176
Pluggable Terminal Blocks 2 Pos 3.81mm pitch P lug 24-18 AWG Crimp
Conn Eurostyle Block F 4 POS 3.81mm Screw ST Cable Mount 8A/Contact Eurostyle™

Descriptions

Descriptions of Molex 39510-0003 provided by its distributors.

Eurostyle™ Connector Block, F, 3 POS, 3.81mm Pitch, Screw Terminal, RA Cable Mount, 8A/Contact
Barrier Strip Terminal Block, 8A, 1.31mm2, 1 Row(s), 1 Deck(s)
Terminal Connector Plug Female 8A 300V 3-Pos.
Pluggable Terminal Blocks 3.81MM EURO PLUG RA URO
3.81mm Pitch Eurostyle Horizontal Plug, 3 Circuits
3.81MM EURO PLUG RA BLK 3CKT | Molex Incorporated 39510-0003
Cross Referenced to MOLEX - Part MOL39510-0003
TERM BLOCK PLUG 3POS STR 3.81MM
TB, PLUGGABLE, 3P, 8A/300V, 24-16AWG;
Mounting Type = Cable Mount / Gender = Plug / Pitch mm = 3.81 / Poles = 3 / Current Rating A = 8 / Voltage Rating V = 300 / Standards Met = REACH / Standards Met = RoHS / Standards Met = UL Listed / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Orientation = Straight / Wire Connection Method = Screw / Wire Size AWG Max. AWG = 16 / Wire Size AWG Min. AWG = 24 / Wire Size mm2 Max. mm² = 1.31 / Wire Size mm2 Min. mm² = 0.2 / Series = 39510

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0395100003
  • 395100003