TE Connectivity 284061-3

Modular Terminal Block, 12A, 2 Row(s), 2 Deck(s)
$ 3.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 284061-3.

TE Connectivity

Datasheet245 pages8 years ago
Datasheet109 pages19 years ago
Datasheet12 pages18 years ago
Technical Drawing1 page14 years ago
Datasheet8 pages0 years ago

IHS

Farnell

Burklin Elektronik

Sager Electronics

Inventory History

3 month trend:
+213%

CAD Models

Download TE Connectivity 284061-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-03-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity284065-3
6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200 (5.08mm) Ve
TE Connectivity / AMP284053-3
Modular Terminal Block, 15A, 2 Row(s), 2 Deck(s)
TE Connectivity282909-3
Conn Eurostyle Block HDR 3 POS 5.08mm Solder ST Thru-Hole 24A/Contact
TE Connectivity282869-3
Modular Terminal Block, 13.5A, 1.5mm2, 2 Row(s), 2 Deck(s)
TE Connectivity284056-3
Modular Terminal Block, 12A, 2 Row(s), 2 Deck(s)
Phoenix Contact1762075
Strip Terminal Block, 10A, 2.5mm2, 2 Row(s), 2 Deck(s)

Descriptions

Descriptions of TE Connectivity 284061-3 provided by its distributors.

Modular Terminal Block, 12A, 2 Row(s), 2 Deck(s)
Termi-Blok Hdr 90, 5,08Mm P. M Rohs Compliant: Yes |Buchanan Te Connectivity 284061-3
Pluggable Terminal Blocks HDR 3P R/A 5.08mm
Conn Shrouded Header HDR 3 POS 5.08mm Solder RA Thru-Hole Box
TERM BLOCK HDR 6POS 90DEG 5.08MM
TERMI-BLOK HDR 90, 5,08MM P. M
284061-3, TE Connectivity / AMP Brand
TERMINAL BLOCK, HEADER, 3WAYS, TH R/A; Gender:Header; Pitch Spacing:5.08mm; No. of Positions:3Ways; Rated Current:15A; Rated Voltage:300V; Block Orientation:Through Hole Right Angle; Product Range:-; SVHC:Lead (27-Jun-20
TERMI-BLOK HDR 90, 5,08MM P. M Number of Positions: 3 Terminal Block Connector Type: Header Connector System: Wire-to-Board Centerline (Pitch): .2 in Centerline (Pitch): 5.08 mm PCB Terminal Block | 3 Header Wire-to-Board .2" | Part Number: 284061-3 | Internal Number: 284061-3 | .2" | TE Connectivity | BUCHANAN

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 284061-3 .