Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 282857-4

Conn Eurostyle Block HDR 4 POS 5.08mm Solder ST Thru-Hole 24A/Contact Box
$ 1.557
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 282857-4.

TE Connectivity

Datasheet245 pages7 years ago
Datasheet12 pages18 years ago
Technical Drawing2 pages15 years ago
Datasheet8 pages0 years ago

element14 APAC

Farnell

IHS

Master Electronics

Inventory History

3 month trend:
+9.64%

CAD Models

Download TE Connectivity 282857-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-11-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity796636-4
Terminal Block Header, 4, 300 V, 15 A, 5.08 mm, Through Hole Vertical, Header
TE Connectivity796949-4
Terminal Block; 5.08mm Centerline; Side Wire Entry; 30-12AWG; Black; 4 Position
TE Connectivity282837-4
Conn Terminal Block F 4 POS 5.08mm Solder ST Thru-Hole 13.5A/Contact
Phoenix Contact1924321
Strip Terminal Block, 16A, 2.5mm2, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP796637-4
Strip Terminal Block, 15A, 3mm2, 1 Row(s), 1 Deck(s)
TE Connectivity284094-4
Conn Terminal Block 4 POS 5.08mm Solder RA Thru-Hole 13.5A/Contact

Descriptions

Descriptions of TE Connectivity 282857-4 provided by its distributors.

Conn Eurostyle Block HDR 4 POS 5.08mm Solder ST Thru-Hole 24A/Contact Box
Termi-Blok Pcb Mount 90 4P.5 Rohs Compliant: Yes |Buchanan Te Connectivity 282857-4
Modular Terminal Block, 24A, 3mm2, 1 Row(s)
Fixed Terminal Blocks 4P SIDE ENTRY 5.08mm
TERMI-BLOK PCB MOUNT90 4P.5; 282857-4
282857-4, TE CONNECTIVITY/AMP BRAND
TERM BLK 4P SIDE ENT 5.08MM PCB
TERMI-BLOK PCB MOUNT 90 4P.5 Number of Positions: 4 Terminal Block Connector Type: Header Connector System: Wire-to-Board Centerline (Pitch): .2 in Centerline (Pitch): 5.08 mm PCB Terminal Block | 4 Header Wire-to-Board .2" | Part Number: 282857-4 | Internal Number: 282857-4 | .2" | TE Connectivity | BUCHANAN

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty