Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2822393-1

CONN PLUG HSG 8POS 4.80MM / 8 Rectangular Connectors - Housings Plug Black 0.189" (4.80mm)
$ 1.706
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2822393-1.

IHS

Datasheet5 pages1 year ago

JRH Electronics

ODG (Origin Data Global)

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+4.87%

CAD Models

Download TE Connectivity 2822393-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2025-09-25
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1-1971776-4
8 Position (2 x 4) Free Hanging Female Plug Housing Power Triple Lock Connector
TE Connectivity176113-6
Latch Lock Plug 2 8-Pin Female Socket Crimp Gray Wire Mount Free Hanging TH 24.9mm L
8 Contact Plug Housing 22-18GA MOLEX 19419-0001 Dual Row Configuration
Connector Housing Receptacle 8 Position 5.84mm Crimp Straight Cable Mount
TE Connectivity344265-1
EconoSeal III 070 Series 4.8mm Pitch 6 Way 2 Row Female Straight PCB Housing

Descriptions

Descriptions of TE Connectivity 2822393-1 provided by its distributors.

CONN PLUG HSG 8POS 4.80MM / 8 Rectangular Connectors - Housings Plug Black 0.189" (4.80mm)
AUTOMOTIVE CONN HOUSING, PLUG, 8POS; Product Range:Econoseal Series; Gender:Plug; No. of Positions:8Ways; For Use With:AMP Econoseal Series Pin & Socket Contacts; Connector Body Material:PBT (Polybutylene Terephthalate)
Series = Econoseal / Flammability Rating = UL 94V-2 / Lockable = Yes / Polarised = Yes / Poles = 8 / Operating Temperature Max. °C = 105 / Operating Temperature Min. °C = -30 / Rows = 2 / Packaging = Bulk / Housing Material = Polybutylene Terephthalate (PBT) / Pitch mm = 4.8 / Gender = Receptacle / Housing Colour = Black
070 ECONOSEAL MARK-2+ PLUG 8P Nominal Voltage Architecture: 12 V Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Wire Mating Tab Width: 1.8 mm Mating Tab Width: .07 in Econoseal & Connector Housing | 12 V Housing for Female Terminals Wire-to-Wire 1.8 mm | Part Number: 2822393-1 | Internal Number: 2822393-1 | TE Connectivity | Econoseal

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty