Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2821222-3

TE Connectivity Shielded Ethernet Cable, SFP28 Series, 1m, Black PVC, SFP28 Plug to SFP28 Plug
$ 35.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2821222-3.

ShanghaiCT

Technical Drawing2 pages7 years ago

JRH Electronics

TE Connectivity

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
-7.43%

CAD Models

Download TE Connectivity 2821222-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2018-07-17
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 2821222-3 provided by its distributors.

TE Connectivity Shielded Ethernet Cable, SFP28 Series, 1m, Black PVC, SFP28 Plug to SFP28 Plug
SFP28 DIRECT ATTACH CA, 1M, 30AWG
Cable Assembly Round 1m 30AWG SFP28 to SFP28 20 to 20 POS M-M
Connecting line, 1 m, plug straight to plugstraight, 0.051 mm², AWG 30, 2821222-3
Double Ended 30 AWG 25 Gb/s 1 meter Pluggable / Direct Attach Cable Assembly
Cable Assembly Jacketed 1m 30AWG 4POS SFP to 4POS SFP M-M
Cable Assembly, 30AWG, Communication Cable
COMPUTER CABLE, SFP+PLUG, 3.28FT, BLK
SFP28 DIRECT ATTACH CA, 1M, 30AWG Cable Assembly Type: SFP28 to SFP28 Cable Assembly Length: 1 m Cable Assembly Length: 3.28 ft Data Rate: 25 Gb/s Cable Color: Black SFP28 to SFP28 1 m 3.28 ft 25 Gb/s | High Speed I/o Cable Assembly | Part Number: 2821222-3 | Internal Number: 2821222-3 | Black | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty