Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 282110-1

Connector Accessory, 0.067in Min Cable Dia, 0.13in Max Cable Dia, Contact, Phosphor Bronze

$ 0.116
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 282110-1.

Burklin Elektronik

Technical Drawing1 page11 years ago
Datasheet5 pages3 years ago

IHS

HQonline

Master Electronics

Newark

Inventory History

3 month trend:
+107%

CAD Models

Download TE Connectivity 282110-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2005-06-20
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

ITT / Cannon273-8506-005
Cable Accessories Wire Seal Hydrogenated Acrylonitrile Butadiene Rubber Red
ITT / Cannon273-8506-007
Connector Accessories Wire Seal White

Descriptions

Descriptions of TE Connectivity 282110-1 provided by its distributors.

Connector Accessory, 0.067in Min Cable Dia, 0.13in Max Cable Dia, Contact, Phosphor Bronze
MINI MIC RCPT CONTACT Terminal & Splice Type: Receptacle Mating Tab Width: 1.5 mm Mating Tab Width: .059 in Mating Tab Thickness: .031 in Mating Tab Thickness: .8 mm Receptacle 1.5 mm .059" .031" | TE Connectivity
CONTACT, CRIMP RECEPTACLE; Product Range:Superseal 1.5 Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:15AWG; Contact Plating:; Available until stocks are exhausted Alternatives available
CONTACT, CRIMP RECEPTACLE; Product Range:Superseal 1.5 Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:15AWG; Contact Plating:Tin Plated Contacts; For Use With:Super Seal 1.5 Series Connectors; Wire Size AWG Min:18AWG; Contact Material:Phosphor Bronze; SVHC:No SVHC (07-Jul-2017); Contact Size:15; Contact Termination:Crimp; Gender:Receptacle; Wire Size:15.5AWG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 282110-1.