TE Connectivity 281742-4

Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Blue Insulator
$ 1.222
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 281742-4.

Electro Sonic

Technical Drawing1 page15 years ago

TE Connectivity

Burklin Elektronik

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-24.51%

CAD Models

Download TE Connectivity 281742-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity280389-1
Conn Shrouded Header (3 Sides) HDR 8 POS 2.54mm Solder RA Side Entry Thru-Hole Box
TE Connectivity5-103326-4
Header 8-Pin 2.54mm Pitch Breakaway Push-Pull 3A Gold Black TH 9.75mm L × 12.13mm H
TE Connectivity / AMP104355-4
Conn Unshrouded Header HDR 8 POS 2.54mm Solder RA Thru-Hole
TE Connectivity / AMP104354-4
Conn Unshrouded Header HDR 8 POS 2.54mm Solder RA Thru-Hole
TE Connectivity / AMP87579-1
Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
TE Connectivity5-104436-4
Conn Unshrouded Header HDR 8 POS 2.54mm Solder RA Thru-Hole

Descriptions

Descriptions of TE Connectivity 281742-4 provided by its distributors.

Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Blue Insulator
Conn Shrouded Header (2 Sides) HDR 8 POS 2.54mm Solder RA Side Entry Thru-Hole Box
TE Connectivity 2.54mmpitch8pDouble row pin header Wire-to-board connector, AMPMODU HE14series, right angle, Through hole mounting
HEADER, RIGHT ANGLE, 2ROW, 8WAY; Pitch Spacing: 2.54mm; No. of Contacts: 8Contacts; Gender: Header; Product Range: AMPMODU HE14 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Tin Plated Con
HEADER HE14 RA 2X4 P PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 2 Centerline (Pitch): 2.54 mm PCB Mount Header Right Angle Wire-to-Board 2 | He13/he14 Th Header & Drra | Part Number: 281742-4 | Internal Number: 281742-4 | 2.54 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2817424