Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 281695-7

Conn Shrouded Header (2 Sides) HDR 7 POS 2.54mm Solder ST Thru-Hole Package
$ 1.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 281695-7.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

Electro Sonic

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-2.20%

CAD Models

Download TE Connectivity 281695-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 7 POS 2.54mm Solder ST Thru-Hole SL™ Tube
TE Connectivity5-104878-8
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator
TE Connectivity103239-7
Conn Unshrouded Header HDR 7 POS 2.54mm Solder ST Top Entry Thru-Hole Automotive Carton
TE Connectivity103741-7
Conn Unshrouded Header HDR 7 POS 2.54mm Solder ST Thru-Hole
TE Connectivity5-104878-9
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator
2.54mm Pitch SL Header Single Row Vertical 3.05mm Pocket Shrouded 7 Circuits 0.38

Descriptions

Descriptions of TE Connectivity 281695-7 provided by its distributors.

Conn Shrouded Header (2 Sides) HDR 7 POS 2.54mm Solder ST Thru-Hole Package
Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Blue Insulator
Friction Lock,Header 1 7pin Friction lock Male Pin Blue Through hole mounting 17.78mm(Length)*5.08mm(height)
.100 AMPMODU Headers Housings & Contacts
AMPMODU II REC. HSG DUAL ROW 36 POS.
CONNECTOR, HEADER, 7POS, 1ROW, 2.9MM; Pitch Spacing:2.9mm; No. of Contacts:7Contacts; Gender:Header; Product Range:AMPMODU Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact Material:Phosphor Bronze; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 281695-7 .