TE Connectivity 280371-1

Pin Header, Shrouded, Wire-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Through Hole Straight
$ 0.482
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 280371-1.

LKR

Technical Drawing1 page15 years ago

Upverter

Electro Sonic

Newark

element14 APAC

Inventory History

3 month trend:
-7.93%

CAD Models

Download TE Connectivity 280371-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.482
$ 0.524
$ 0.524
Stock
1,599,829
480,436
480,436
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
4
4
4
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Vertical
Vertical
Vertical
Contact Plating
Tin
Gold, Tin
Gold, Tin
Housing Material
Thermoplastic
Thermoplastic
Thermoplastic
Contact Material
Brass
Brass
Brass

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity281695-4
CONN HEADER VERT 4POS 2.54MM / Connector Header Through Hole 4 position 0.100" (2.54mm)
TE Connectivity103185-3
Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
TE Connectivity104346-1
Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole Carton
TE Connectivity104427-1
Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole Automotive Carton
TE Connectivity / AMP146225-3
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator
2.54mm Pitch SL Header Single Row Vertical 3.05mm Pocket Shrouded 4 Circuits Tin (Sn) Plating

Descriptions

Descriptions of TE Connectivity 280371-1 provided by its distributors.

Pin Header, Shrouded, Wire-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Through Hole Straight
Conn Shrouded Header (3 Sides) HDR 4 POS 2.54mm Solder ST Thru-Hole Box/Carton
STRAIGHT PCB HEADER, 4-WAY 1 ROW, 2.54 MM PITCH, SOLDER, AMPMODU MOD II SERIES
CONNECTOR, HEADER, THT, 2.54MM, 4WAY; Pitch Spacing: 2.54mm; No. of Contacts: 4Contacts; Gender: Header; Product Range: AMPMODU MOD II Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Pla
Special Order: 4P AMPMODU II SHRD HDR, ST, TIN PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Vertical Board-to-Board 1 | PCB Header & Receptacle | Part Number: 280371-1 | Internal Number: 280371-1 | 2.54 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 280371-1.