Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 280361

Board Connector, 8 Contact(s), 1 Row(s), Female, Crimp Terminal, Black Insulator, Receptacle
$ 0.444
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 280361.

IHS

Datasheet5 pages2 years ago
Datasheet3 pages24 years ago

Farnell

LKR

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-8.08%

CAD Models

Download TE Connectivity 280361 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-06-25
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity104257-7
AMPMODU MTE 8 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)
TE Connectivity3-640440-8
IDC Connector, 22 AWG, IDC Receptacle, Female, 2.54 mm, 1 Row, 8 Contacts, Cable Mount
TE Connectivity3-643814-8
CONNECTOR, RECEPTACLE, MTA-100, 8 POSITION, CLOSED END, WHITE | TE Connectivity 3-643814-8
Connector Housing, Receptacle, 8 Contacts, 1 Row, 2.54 mm, 7880 Series, Nylon, KK 254, White
Connector Housing, Receptacle, 8 Contacts, 1 Row, 2.54 mm, 90156 Series, PPO, C-Grid III, Black
Board Connector, 8 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking

Descriptions

Descriptions of TE Connectivity 280361 provided by its distributors.

Board Connector, 8 Contact(s), 1 Row(s), Female, Crimp Terminal, Black Insulator, Receptacle
Connector Housing, AMPMODU IV/V, Socket, 8 Ways, 2.54 mm, AMPMODU IV/V Series Contacts
RECEPTACLE HOUSING, 8WAY; Pitch Spacing: 2.54mm; No. of Contacts: 8Contacts; Gender: Receptacle; Product Range: AMPMODU MOD II Series; Contact Termination Type: Crimp; No. of Rows: 1Rows; Contact Plating: -; Contact Material: -;
AMPMODU II REC. HSG, SINGLE ROW 8 POS Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: With Mating Retention Type: Detent Latching Termination Method to Wire & Cable: Crimp Receptacle Housing With Detent Latching | Standard Rectangular Connector | Part Number: 280361 | Internal Number: 280361 | Alias Number: 280361-0 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 280361-0