Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 27E127

Relay Socket; Socket Mounting: Panel; Soc |Potter&brumfield Te Connectivity 27E127

$ 6.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 27E127.

IHS

Datasheet5 pages2 years ago

element14 APAC

Master Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
+24.31%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-10-22
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 27E127 provided by its distributors.

Relay Socket; Socket Mounting:Panel; Soc |Potter&brumfield Te Connectivity 27E127
Relay Sockets and Accessories Product Highlights: Socket R10 Series Number of Poles = 6 Terminal Type = Solder With Grounding Provision
RELAY SOCKET; Socket Mounting:Panel; Socket Terminals:Solder Lug; No. of Pins:22Pins; Current Rating:10A; Voltage Rating:-; Product Range:-; Accessory Type:Relay Socket; Contact Termination:Solder; No. of Contacts:6Conta
27E127=SOCKET,R10,22,SLG,PHE Relay Socket Type: Solder Body Material: Phenolic Product Mount Type: Board Mount Pole Configuration: 6 Relay Accessory Type: Socket Solder Phenolic Board Mount 6 | Relay Accessories | Part Number: 27E127 | Internal Number: 1-1393143-0 | TE Connectivity | Potter & Brumfield

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1393143-0
  • 27 E 127