Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 27E043

General Purpose Relay Socket 11-Blade Chassis Cutout Mount - 1393143-1
$ 7.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 27E043.

IHS

Datasheet4 pages2 years ago

Electro Sonic

Farnell

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+3.15%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2012-09-04
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 27E043 provided by its distributors.

General Purpose Relay Socket 11-Blade Chassis Cutout Mount - 1393143-1
Relay Accessories, Sockets & Clips, Socket, Chassis Mount, Nylon, KUP Relays, Hard Mount, 3, Socket, Potter & Brumfield KUP
RELAY SOCKET; Socket Mounting:Panel; Socket Terminals:Solder Lug; No. of Pins:11Pins; Current Rating:10A; Voltage Rating:240VAC; Product Range:-; Accessory Type:Relay Socket; For Use With:TE Connectivity KUP Series Relay
27E043=SOCKET,KU,11,SLG,NYL,N Relay Socket Type: Chassis Mount Body Material: Nylon Product Mount Type: Board Mount Pole Configuration: 3 Relay Accessory Type: Socket Chassis Mount Nylon Board Mount 3 | Relay Accessories | Part Number: 27E043 | Internal Number: 1393143-1 | TE Connectivity | Potter & Brumfield

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1393143-1
  • 2.70E+44
  • 27E043.