Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2486505-1

BNC Jack Str Bulkhead RG-142/U 50 Ohm
$ 8.689
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2486505-1.

TE Connectivity

Datasheet2 pages2 years ago

Sager Electronics

Inventory History

3 month trend:
-9.06%

CAD Models

Download TE Connectivity 2486505-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of TE Connectivity 2486505-1 provided by its distributors.

BNC Jack Str Bulkhead RG-142/U 50 Ohm
BNC JACK STRAIGHT BULKHEAD RG-142/U 50OHM6 GHZ
Rf Coax Conn, Bnc Blkhd Jack, 50 Ohm; Connector Type:Bnc Coaxial; Connector Body Style:Straight Bulkhead Jack; Coaxial Termination:Crimp; Impedance:50Ohm; Coaxial Cable Types:Rg142U; Contact Material:Beryllium Copper; Product Range:-Rohs Compliant: Yes |Amp Te Connectivity 2486505-1
BNC Jack Str Bulkhead RG-142/U 50 Ohm RF Interface: BNC RF Connector Style: Jack RF Connector Mated Outer Diameter (Approximate): .5 in RF Connector Mated Outer Diameter (Approximate): 12.7 mm Impedance: 50 Ω BNC Jack .5" 12.7 mm | Coax Connector | Part Number: 2486505-1 | Internal Number: 2486505-1 | TE Connectivity | BNC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty