Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2389268-1

Housing Assembly, For Female Terminals, 4 Position, 3.55MM, Crimp, 2ROW, Natura
$ 0.558
Production
Request Sample

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2389268-1.

TE Connectivity

Technical Drawing1 page2 years ago

Inventory History

3 month trend:
+34.68%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2025-01-24
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of TE Connectivity 2389268-1 provided by its distributors.

HOUSING ASSEMBLY, FOR FEMALE TERMINALS, 4 POSITION, 3.55MM, CRIMP, 2ROW, NATURA
GI3.0Multiload plug ASSY,4P,Key A, NTL
CONNECTOR HOUSING, PLUG, 4POS, 3.55MM;
Conn Housing, Plug, 4P, 3.55Mm, Natural; Product Range:Multi Gi3.0 Series; Gender:Plug; No. Of Positions:4Positions; Pitch Spacing:3.55Mm; For Use With:Amp Multi Gi3.0, 2401417-1, 2415838-1 Series Socket Contacts Rohs Compliant: Yes |Te Connectivity 2389268-1
GI3.0Multiload plug ASSY,4P,Key A, NTL Connector & Housing Type: Housing for Female Terminals Connector Product Type: Housing Assembly Mating Retention: With Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Board Housing for Female Terminals Housing Assembly With Crimp | Standard Rectangular Connector | Part Number: 2389268-1 | Internal Number: 2389268-1 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty