Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2362760-2

CONN IDC PLUG PBT / Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat5e IDC
$ 13.305
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2362760-2.

IHS

Datasheet4 pages5 years ago

Electro Sonic

ODG (Origin Data Global)

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-42.98%

CAD Models

Download TE Connectivity 2362760-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2021-05-06
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 2362760-2 provided by its distributors.

CONN IDC PLUG PBT / Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat5e IDC
Shielded Gold Phosphor Bronze Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
Rj45 Connector, Plug, 8P8C, 1Port Rohs Compliant: Yes |Te Connectivity 2362760-2
Conn RJ-45 PL 8 POS 1.27mm IDT ST Cable Mount 8 Terminal 1 Port Cat 5e Bag
CONN CIRC PLUG ETHERNET SEALED RJ45 IP67 24 AWG CABLE MNT PLASTIC
TE Connectivity RJ45 Interface 2362760 Series, Male RJ45 Connector, Cable Mount Single Port, Cat5e
Rectangular Connector, 8 Contact(s), Plug
TE Connectivity 2362760-2 RJ45コネクタ
2362760-2, TE CONNECTIVITY/AMP BRAND
Ethernet Connector (RJ45 RJ11)
IDC PLUG, PBT Modular Jack & Plug Interface Type: Circular RJ45 Port Configuration: Single Port Modular Jacks & Plugs Products: RJ Type Jacks & Plugs Modular Connector Style: Plug Shielded: Yes Circular RJ45 Single Port RJ Type Jacks & Plugs | Rj45 Connector | Part Number: 2362760-2 | Internal Number: 2362760-2 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2362760-2.