Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2350890-1

Plug, Cable to Cable, 20 Position, Housing
$ 8.286
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2350890-1.

IHS

Datasheet5 pages2 years ago

TE Connectivity

ODG (Origin Data Global)

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-52.22%

CAD Models

Download TE Connectivity 2350890-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2022-01-05
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity 2350890-1 provided by its distributors.

Plug, Cable to Cable, 20 Position, Housing
TE Connectivity Plug Automotive Connector Receptacle, NTSEAL Series, 20 Pos, 4 Row, 13A, Cable Mount
20POS,HYBRID,SOC HSG ASSY,SLD,COD A
AUTOMOTIVE HOUSING, PLUG, 20POS, 13A;
Automotive Housing, Plug, 20Pos, Blk; Product Range:Enetseal+ Nts Series; Gender:Plug; No. Of Positions:20Positions; For Use With:Amp Size 16 & 20 Terminals; Connector Body Material:Pbt (Polybutylene Terephthalate), Glass Filled Bodyrohs Compliant: Yes |Te Connectivity 2350890-1
20POS,HYBRID,SOC HSG ASSY,SLD,COD A Nominal Voltage Architecture: 48 V 60 V 12 V 24 V Number of Positions: 20 Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Wire Mating Pin Diameter: 1.55 mm 1 mm Ntseal Socket Housings For Female Terminals. | 48 V 20 | Part Number: 2350890-1 | Internal Number: 2350890-1 | 1.55 mm | TE Connectivity | DEUTSCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty