Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2350791-2

Circular connector, 8 pole, crimp connection, screw locking, angled, 2350791-2
$ 279.995
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2350791-2.

JRH Electronics

Datasheet2 pages7 years ago
Datasheet2 pages5 years ago
Datasheet4 pages2 years ago

Master Electronics

TE Connectivity

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 2350791-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 2350791-2 provided by its distributors.

Circular connector, 8 pole, crimp connection, screw locking, angled, 2350791-2
Conn M12 Circular M 8 POS Crimp RA Cable Mount 8 Terminal 1 Port
Can be assembled on site and conforms to M12 right angle D 。 EMI/RFI shielding,。
Sensor Connector, M12, Male, 8 Positions, Crimp Pin, Right Angle Cable Mount
SENSOR CONN, PLUG, 8POS, M12, CABLE; Available until stocks are exhausted
Circular Connector, 8 Contact(s), Brass, Male, Plug
M12 X-M-8,90,CRIMP,CAT7,TE 2297799-1
AMP 2350791-2 M12 X-CODED RAIL MALE 8 CRIMP CONNECTORS
M12 X-M-890CRIMPCAT7TE 2297799-1
CONN RCPT MALE 8POS GOLD CRIMP
SENSOR CONN, PLUG, 8POS, M12, CABLE; Product Range:-; Sensor Connector Size:M12; Sensor Connector Gender:Male; No. of Positions:8 Positions; Sensor Contact Type:Crimp Pin; Sensor Connector Mounting:Ri 10AH2654
M12 X-M-8,90,CRIMP,CAT7,TE 2297799-1 Connector System: Cable-to-Cable Circular Connector Type: Circular Connector Plug Circular Connector Shell Size: 17 Sealable: Yes Connector & Contact Terminates To: Wire & Cable Cable-to-Cable Circular Connector Plug 17 | M12 Right Angle Crimped Strain Relief | Part Number: 2350791-2 | Internal Number: 2350791-2 | TE Connectivity | M12 Rail Right Angle

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2350791-2.
  • 2350791-2...