Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2344657-2

Antenna Triple Band Linear 7125MHz 5.3dB 50Ohm 0.1m Adhesive Mount

$ 0.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2344657-2.

IHS

Datasheet5 pages2 years ago

Electro Sonic

TE Connectivity

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+13.06%

CAD Models

Download TE Connectivity 2344657-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 2344657-2 provided by its distributors.

Antenna Triple Band Linear 7125MHz 5.3dB 50Ohm 0.1m Adhesive Mount
Antenna, WLAN / Bluetooth / ZigBee, Adhesive, Cable Assembly
PCB Antenna, Triple Band, Linear, 2.4 GHz to 2.5 GHz, 5.15 GHz to 5.875 GHz, 5.925 GHz to 7.125 GHz
Base Station/Broadcast Transmission Antenna, 5.3dB Gain
FPC ANTENNA, MHF, 100mm, Wi-Fi 7
TE Connectivity WiFiAntennas, 2344657 FPC Hseries, 2.4 GHz,5.8 GHzWiFi (Dual Band), FPC, Adhesive installation
Antennas WLAN DUAL BAND ANTNNA FPC H 100mm
天线, PCB, 5.925GHZ - 7.125GHZ, 5.3DBI;
|Amp Te Connectivity 2344657-2
FPC ANTENNA, MHF, 100mm, Wi-Fi 7 Antenna Type: Flexible PCB (FPC) Band Type: Triple Band Primary Application: Wi-Fi Communication Protocol: Bluetooth Zigbee Wi-Fi Mounting Location: Internal/Embedded Flexible PCB (FPC) Triple Band Wi-Fi Bluetooth | Antenna | Part Number: 2344657-2 | Internal Number: 2344657-2 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty