Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2344655-2

Embedded Antenna, 5.925-7.125Ghz, 5.9Dbi; |Te Connectivity Amp 2344655-2
$ 1.368
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2344655-2.

Farnell

Datasheet4 pages2 years ago
Datasheet6 pages3 years ago

JRH Electronics

TE Connectivity

Sager Electronics

Future Electronics

Inventory History

3 month trend:
-0.58%

CAD Models

Download TE Connectivity 2344655-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2020-04-27
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 2344655-2 provided by its distributors.

Embedded Antenna, 5.925-7.125Ghz, 5.9Dbi; |Te Connectivity Amp 2344655-2
Antenna Triple Band Linear 7125MHz 50Ohm 5.9dB 0.1m Adhesive Mount
RF Antenna, 5.925 to 7.125GHz, WiFi 6 / WiFi 6E / Bluetooth / ZigBee, 5.9dBi, 10W, 50 ohm, 1.8 VSWR
Antennas WLAN DUAL BAND ANTENNA PCB H 100mm
Mobile Station Antenna, 5.9dB Gain
TE Connectivity WiFiAntennas, 2344655 PCB Hseries, 2.4 GHz,5.8 GHzWiFi (Dual Band), A printed circuit board, Adhesive installation
PCB ANT, MHF, 100mm, Wi-Fi 7 Antenna Type: PCB Band Type: Triple Band Primary Application: Wi-Fi Communication Protocol: Wi-Fi Bluetooth Zigbee Mounting Location: Internal/Embedded PCB Triple Band Wi-Fi | Antenna | Part Number: 2344655-2 | Internal Number: 2344655-2 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2344655-2.