Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2339640-1

SPRING FINGER 6025, PCB Spring Contacts | TE Connectivity 2339640-1
$ 0.603
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2339640-1.

Electro Sonic

Datasheet4 pages2 years ago

ShanghaiCT

JRH Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-12.21%

CAD Models

Download TE Connectivity 2339640-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2020-08-19
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 2339640-1 provided by its distributors.

SPRING FINGER 6025, PCB Spring Contacts | TE Connectivity 2339640-1
TE Connectivity spring contact, 2339640 series, Copper alloy, Installation screws, 6 x 2.50 x 4.25mm
Circuit Board Hardware - PCB SPRING FINGER 6025
Spring Contact 1 Position Copper Alloy T/R
Modular Connectors / Ethernet Connectors
SPRING FINGER, BOXCLIP, 4.25 X 2.5 X 6MM;
Connector Accessory, Copper Alloy
RFI SHLD FINGER CU GOLD SOLDER
SPRING FINGER 6025 Spring Finger Type: Box-Clip Contact Working Range (High): .201 in Contact Working Range (High): 5.1 mm Scalable: No Side Protected: No Box-Clip .201" 5.1 mm | PCB Spring Contact | Part Number: 2339640-1 | Internal Number: 2339640-1 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty