Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2337019-1

RF COAXIAL, UMCC JACK, 50 OHM, PCB; Conn; Connector Type: UMCC Coaxial; Body Style: Straight Jack;

$ 0.133
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2337019-1.

Upverter

Technical Drawing2 pages7 years ago

Master Electronics

Burklin Elektronik

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+17.72%

CAD Models

Download TE Connectivity 2337019-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2018-11-28
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 2337019-1 provided by its distributors.

RF COAXIAL, UMCC JACK, 50 OHM, PCB; Conn; Connector Type:UMCC Coaxial; Body Style:Straight Jack;
RF Connectors / Coaxial Connectors MicroCoax receptacle UMCC Gen 1
RF Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Receptacle
RF / Coaxial Connector, UMCC Coaxial, Straight Jack, Surface Mount Vertical, 50 ohm, Copper Alloy
RF, Receptacle Connector Generation 1 Compatible With MHF
RF Connector UMCC Receptacle 50 Ohms Surface Mount Solder
Avnet Japan
TE Connectivity 2337019-1 UMCC Micro-Coaxial Female Connector Unshrouded
1 Inner pin IPEX Board-End 1.25mm -40℃~+85℃ 6GHz 50Ω 2mm Coaxial Connectors (RF) ROHS
TE Connectivity UMCCConnector female Coaxial connector, surface mount, 50Ωimpedance, Welding termination
UMCC Micro-Coax receptacle, Gen 1 RF Interface: UMCC GEN 1 RF Connector Style: Jack RF Connector Mated Outer Diameter (Approximate): .078 in RF Connector Mated Outer Diameter (Approximate): 2 mm Impedance: 50 Ω UMCC GEN 1 Jack .078" 2 mm | Coax Connector | Part Number: 2337019-1 | Internal Number: 2337019-1 | TE Connectivity | UMCC1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2337019-1.